Part Details for 5962-8955001DX by Rochester Electronics LLC
Overview of 5962-8955001DX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8955001DX
5962-8955001DX CAD Models
5962-8955001DX Part Data Attributes
|
5962-8955001DX
Rochester Electronics LLC
Buy Now
|
Compare Parts:
5962-8955001DX
Rochester Electronics LLC
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, 0.390 X 0.260 INCH, 0.085 HEIGHT, FP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDFP-F14 | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.2865 mm |
Alternate Parts for 5962-8955001DX
This table gives cross-reference parts and alternative options found for 5962-8955001DX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8955001DX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F8955001VXA | AC SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, FP-14 | STMicroelectronics | 5962-8955001DX vs 5962F8955001VXA |
5962F9565401VXC | AC SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | 5962-8955001DX vs 5962F9565401VXC |
5962F8955001XX | AC SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, FP-14 | STMicroelectronics | 5962-8955001DX vs 5962F8955001XX |
54AC86FM | AC SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 5962-8955001DX vs 54AC86FM |
M38510/75202BDA | AC SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 5962-8955001DX vs M38510/75202BDA |
M38510F75202SDA | AC SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 5962-8955001DX vs M38510F75202SDA |
SN54AC86W | AC SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 5962-8955001DX vs SN54AC86W |
74AC86FCTR | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 5962-8955001DX vs 74AC86FCTR |
54AC86FMQB | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 5962-8955001DX vs 54AC86FMQB |
5962-8955001DA | AC SERIES, QUAD 2-INPUT XOR GATE, CDFP14 | STMicroelectronics | 5962-8955001DX vs 5962-8955001DA |