Part Details for SNJ54ABT245AW by Texas Instruments
Overview of SNJ54ABT245AW by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SNJ54ABT245AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SNJ54ABT245AW-ND
|
DigiKey | OCTAL BUS TRANSCEIVERS WITH 3-ST Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 18090 |
|
RFQ | ||
|
New Advantage Corporation | TRANSCEIVER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 76 |
|
$17.6300 / $18.1800 | Buy Now |
Part Details for SNJ54ABT245AW
SNJ54ABT245AW CAD Models
SNJ54ABT245AW Part Data Attributes:
|
SNJ54ABT245AW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ABT245AW
Texas Instruments
Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Length | 13.09 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 4.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.92 mm |
Alternate Parts for SNJ54ABT245AW
This table gives cross-reference parts and alternative options found for SNJ54ABT245AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ABT245AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9322701QSA | IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SNJ54ABT245AW vs 5962-9322701QSA |
5962-9214801QSX | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDFP20, CERAMIC, FP-20 | Rochester Electronics LLC | SNJ54ABT245AW vs 5962-9214801QSX |
5962-9214801QSX | ABT SERIES, DUAL 4-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | SNJ54ABT245AW vs 5962-9214801QSX |
5962-9214801QSA | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDFP20, CERAMIC, FP-20 | Rochester Electronics LLC | SNJ54ABT245AW vs 5962-9214801QSA |
54ABT245W-MSP | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | SNJ54ABT245AW vs 54ABT245W-MSP |
54ABT241WQML | IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20, Bus Driver/Transceiver | National Semiconductor Corporation | SNJ54ABT245AW vs 54ABT241WQML |
54ABT245W/883 | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | SNJ54ABT245AW vs 54ABT245W/883 |
5962-9322701QSX | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | SNJ54ABT245AW vs 5962-9322701QSX |
5962-9214802QSA | Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | SNJ54ABT245AW vs 5962-9214802QSA |
SNJ54ABT245W | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20 | Texas Instruments | SNJ54ABT245AW vs SNJ54ABT245W |