Part Details for SNJ54ABT245W by Texas Instruments
Overview of SNJ54ABT245W by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SNJ54ABT245W
SNJ54ABT245W CAD Models
SNJ54ABT245W Part Data Attributes:
|
SNJ54ABT245W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ABT245W
Texas Instruments
ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DFP, FL20,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-GDFP-F20 | |
Length | 13.09 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.92 mm |
Alternate Parts for SNJ54ABT245W
This table gives cross-reference parts and alternative options found for SNJ54ABT245W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ABT245W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ABT241AW | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20 | Texas Instruments | SNJ54ABT245W vs SN54ABT241AW |
5962-9322701QSA | IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SNJ54ABT245W vs 5962-9322701QSA |
54ABT245CFM | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | SNJ54ABT245W vs 54ABT245CFM |
5962-9214801QSX | Bus Transceiver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, CDFP20, CERAMIC, DFP-20 | e2v technologies | SNJ54ABT245W vs 5962-9214801QSX |
5962-9214801QSX | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDFP20, CERAMIC, FP-20 | Rochester Electronics LLC | SNJ54ABT245W vs 5962-9214801QSX |
5962-9214801QSA | ABT SERIES, DUAL 4-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | SNJ54ABT245W vs 5962-9214801QSA |
SN54ABT245AW | IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver | Texas Instruments | SNJ54ABT245W vs SN54ABT245AW |
54ABT245W-MSP | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | SNJ54ABT245W vs 54ABT245W-MSP |
54ABT245W-QML | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | SNJ54ABT245W vs 54ABT245W-QML |
5962-9214801QSA | Bus Transceiver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, CDFP20, CERAMIC, DFP-20 | e2v technologies | SNJ54ABT245W vs 5962-9214801QSA |