There are no models available for this part yet.
Overview of SNFPT036808H1LKS00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for SNFPT036808H1LKS00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-SNFPT036808H1LKS00-ND
|
DigiKey | SNUBBER FKP 0.68 F 1600 VDC 27X3 Min Qty: 126 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8947 | Buy Now | |
DISTI #
505-SNFPT036808H1LKS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.68 uF 1600 VDC 27x37.5x56 SN RoHS: Compliant | 0 |
|
$10.0600 / $10.8900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 17 Weeks | 0 |
|
$20.3600 | Buy Now |
CAD Models for SNFPT036808H1LKS00 by Wima
Part Data Attributes for SNFPT036808H1LKS00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
37.5 mm
|
JESD-609 Code
|
e3
|
Length
|
56 mm
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Panel Mount
|
Packing Method
|
Box
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
650 V
|
Rated (DC) Voltage (URdc)
|
1600 V
|
Terminal Finish
|
TIN
|
Width
|
27 mm
|
Alternate Parts for SNFPT036808H1LKS00
This table gives cross-reference parts and alternative options found for SNFPT036808H1LKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPT036808H1LKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPT03680SQ1KKS00 | Film Capacitor, Polypropylene, 1600V, 0.68uF | Wima | SNFPT036808H1LKS00 vs SNFPT03680SQ1KKS00 |
SNFPT03680SQ3GKS00 | Film Capacitor, Polypropylene, 1600V, 0.68uF | Wima | SNFPT036808H1LKS00 vs SNFPT03680SQ3GKS00 |
SNFPT03680SQ5AKS00 | Film Capacitor, Polypropylene, 1600V, 0.68uF | Wima | SNFPT036808H1LKS00 vs SNFPT03680SQ5AKS00 |
SNFPT03680SQ6AKS00 | Film Capacitor, Polypropylene, 1600V, 0.68uF | Wima | SNFPT036808H1LKS00 vs SNFPT03680SQ6AKS00 |
SNFPT03680SQ3AKS00 | Film Capacitor, Polypropylene, 1600V, 0.68uF | Wima | SNFPT036808H1LKS00 vs SNFPT03680SQ3AKS00 |
SNFPT036808H5AKS00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.68uF, | Wima | SNFPT036808H1LKS00 vs SNFPT036808H5AKS00 |
SNFPT03680SQ2LKS00 | Film Capacitor, Polypropylene, 1600V, 0.68uF | Wima | SNFPT036808H1LKS00 vs SNFPT03680SQ2LKS00 |
SNFPT036808H2LKS00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.68uF, | Wima | SNFPT036808H1LKS00 vs SNFPT036808H2LKS00 |
SNFPT03680SQ1LKS00 | Film Capacitor, Polypropylene, 1600V, 0.68uF | Wima | SNFPT036808H1LKS00 vs SNFPT03680SQ1LKS00 |
SNFPT03680SQ1IKS00 | Film Capacitor, Polypropylene, 1600V, 0.68uF | Wima | SNFPT036808H1LKS00 vs SNFPT03680SQ1IKS00 |