Part Details for SNFPT03680SQ1LKS00 by Wima
Overview of SNFPT03680SQ1LKS00 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNFPT03680SQ1LKS00
SNFPT03680SQ1LKS00 CAD Models
SNFPT03680SQ1LKS00 Part Data Attributes
|
SNFPT03680SQ1LKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPT03680SQ1LKS00
Wima
Film Capacitor, Polypropylene, 1600V, 0.68uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37.5 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Panel Mount | |
Packing Method | Box | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Terminal Finish | Tin (Sn) | |
Width | 27 mm |
Alternate Parts for SNFPT03680SQ1LKS00
This table gives cross-reference parts and alternative options found for SNFPT03680SQ1LKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPT03680SQ1LKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPT03680SQ1KKS00 | Film Capacitor, Polypropylene, 1600V, 0.68uF | Wima | SNFPT03680SQ1LKS00 vs SNFPT03680SQ1KKS00 |
SNFPT03680SQ3GKS00 | Film Capacitor, Polypropylene, 1600V, 0.68uF | Wima | SNFPT03680SQ1LKS00 vs SNFPT03680SQ3GKS00 |
SNFPT03680SQ5AKS00 | Film Capacitor, Polypropylene, 1600V, 0.68uF | Wima | SNFPT03680SQ1LKS00 vs SNFPT03680SQ5AKS00 |
SNFPT03680SQ6AKS00 | Film Capacitor, Polypropylene, 1600V, 0.68uF | Wima | SNFPT03680SQ1LKS00 vs SNFPT03680SQ6AKS00 |
SNFPT03680SQ3AKS00 | Film Capacitor, Polypropylene, 1600V, 0.68uF | Wima | SNFPT03680SQ1LKS00 vs SNFPT03680SQ3AKS00 |
SNFPT036808H5AKS00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.68uF, | Wima | SNFPT03680SQ1LKS00 vs SNFPT036808H5AKS00 |
SNFPT03680SQ2LKS00 | Film Capacitor, Polypropylene, 1600V, 0.68uF | Wima | SNFPT03680SQ1LKS00 vs SNFPT03680SQ2LKS00 |
SNFPT036808H2LKS00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.68uF, | Wima | SNFPT03680SQ1LKS00 vs SNFPT036808H2LKS00 |
SNFPT03680SQ1IKS00 | Film Capacitor, Polypropylene, 1600V, 0.68uF | Wima | SNFPT03680SQ1LKS00 vs SNFPT03680SQ1IKS00 |
SNFPT03680SQ2BKS00 | Film Capacitor, Polypropylene, 1600V, 0.68uF | Wima | SNFPT03680SQ1LKS00 vs SNFPT03680SQ2BKS00 |