Part Details for SNFPT02680SI4CMS00 by Wima
Overview of SNFPT02680SI4CMS00 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNFPT02680SI4CMS00
SNFPT02680SI4CMS00 CAD Models
SNFPT02680SI4CMS00 Part Data Attributes
|
SNFPT02680SI4CMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPT02680SI4CMS00
Wima
Film Capacitor, Polypropylene, 1600V, 0.068uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 26 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Panel Mount | |
Packing Method | Box | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Terminal Finish | Tin (Sn) | |
Width | 15 mm |
Alternate Parts for SNFPT02680SI4CMS00
This table gives cross-reference parts and alternative options found for SNFPT02680SI4CMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPT02680SI4CMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPT02680SI3AMS00 | Film Capacitor, Polypropylene, 1600V, 0.068uF | Wima | SNFPT02680SI4CMS00 vs SNFPT02680SI3AMS00 |
SNFPT02680SI3PMS00 | Film Capacitor, Polypropylene, 1600V, 0.068uF | Wima | SNFPT02680SI4CMS00 vs SNFPT02680SI3PMS00 |
SNFPT026807D1KMS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.068uF, | Wima | SNFPT02680SI4CMS00 vs SNFPT026807D1KMS00 |
SNFPT02680SI1KMS00 | Film Capacitor, Polypropylene, 1600V, 0.068uF | Wima | SNFPT02680SI4CMS00 vs SNFPT02680SI1KMS00 |
SNFPT02680SI3GMS00 | Film Capacitor, Polypropylene, 1600V, 0.068uF | Wima | SNFPT02680SI4CMS00 vs SNFPT02680SI3GMS00 |
SNFPT02680SI1JMS00 | Film Capacitor, Polypropylene, 1600V, 0.068uF | Wima | SNFPT02680SI4CMS00 vs SNFPT02680SI1JMS00 |
SNFPT02680SI1AMS00 | Film Capacitor, Polypropylene, 1600V, 0.068uF | Wima | SNFPT02680SI4CMS00 vs SNFPT02680SI1AMS00 |
SNFPT02680SI3IMS00 | Film Capacitor, Polypropylene, 1600V, 0.068uF | Wima | SNFPT02680SI4CMS00 vs SNFPT02680SI3IMS00 |
SNFPT02680SI1HMS00 | Film Capacitor, Polypropylene, 1600V, 0.068uF | Wima | SNFPT02680SI4CMS00 vs SNFPT02680SI1HMS00 |
SNFPT026807D3IMS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.068uF, | Wima | SNFPT02680SI4CMS00 vs SNFPT026807D3IMS00 |