Part Details for SNFPT026807D1KMS00 by Wima
Overview of SNFPT026807D1KMS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNFPT026807D1KMS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPT026807D1KMS00-ND
|
DigiKey | SNUBBER FKP 0.068 F 1600 VDC 15X Min Qty: 288 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5346 | Buy Now |
DISTI #
505-SNFPT026807D1KMS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.068 uF 1600 VDC 15x26x41.5 SN RoHS: Compliant | 0 |
|
$5.6300 / $6.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Lead time: 17 Weeks | 0 |
|
$11.0300 | Buy Now |
Part Details for SNFPT026807D1KMS00
SNFPT026807D1KMS00 CAD Models
SNFPT026807D1KMS00 Part Data Attributes
|
SNFPT026807D1KMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPT026807D1KMS00
Wima
Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.068uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 26 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Panel Mount | |
Packing Method | Box | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 15 mm |
Alternate Parts for SNFPT026807D1KMS00
This table gives cross-reference parts and alternative options found for SNFPT026807D1KMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPT026807D1KMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPT02680SI1HMS00 | Film Capacitor, Polypropylene, 1600V, 0.068uF | Wima | SNFPT026807D1KMS00 vs SNFPT02680SI1HMS00 |
SNFPT026807D3IMS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.068uF, | Wima | SNFPT026807D1KMS00 vs SNFPT026807D3IMS00 |
SNFPT02680SI3PMS00 | Film Capacitor, Polypropylene, 1600V, 0.068uF | Wima | SNFPT026807D1KMS00 vs SNFPT02680SI3PMS00 |
SNFPT02680SI1KMS00 | Film Capacitor, Polypropylene, 1600V, 0.068uF | Wima | SNFPT026807D1KMS00 vs SNFPT02680SI1KMS00 |
SNFPT02680SI3IMS00 | Film Capacitor, Polypropylene, 1600V, 0.068uF | Wima | SNFPT026807D1KMS00 vs SNFPT02680SI3IMS00 |
SNFPT02680SI1IMS00 | Film Capacitor, Polypropylene, 1600V, 0.068uF | Wima | SNFPT026807D1KMS00 vs SNFPT02680SI1IMS00 |