Part Details for SNFPT02330S9D2JS00 by Wima
Overview of SNFPT02330S9D2JS00 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNFPT02330S9D2JS00
SNFPT02330S9D2JS00 CAD Models
SNFPT02330S9D2JS00 Part Data Attributes
|
SNFPT02330S9D2JS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPT02330S9D2JS00
Wima
Film Capacitor, Polypropylene, 1600V, 0.033uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Terminal Finish | Tin (Sn) | |
Width | 11 mm |
Alternate Parts for SNFPT02330S9D2JS00
This table gives cross-reference parts and alternative options found for SNFPT02330S9D2JS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPT02330S9D2JS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP4T023306B00JJ | Film Capacitor, Polypropylene, 1600V, 0.033uF | Wima | SNFPT02330S9D2JS00 vs FKP4T023306B00JJ |
FKP4T023306B00JX | CAP,POLYPROPYLENE,33NF,1.6KVDC,5% -TOL,5% +TOL | Wima | SNFPT02330S9D2JS00 vs FKP4T023306B00JX |
SNFPT023306BFSJS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, | Wima | SNFPT02330S9D2JS00 vs SNFPT023306BFSJS00 |
FKP4T023306B00JY | Film Capacitor, Polypropylene, 1600V, 0.033uF | Wima | SNFPT02330S9D2JS00 vs FKP4T023306B00JY |
SNFPT023306BD2JS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, | Wima | SNFPT02330S9D2JS00 vs SNFPT023306BD2JS00 |
FKP4T023306B00JB | Film Capacitor, Polypropylene, 1600V, 0.033uF | Wima | SNFPT02330S9D2JS00 vs FKP4T023306B00JB |
SNFPT023306BB8JS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, | Wima | SNFPT02330S9D2JS00 vs SNFPT023306BB8JS00 |
FKP4T023306B00JH | Film Capacitor, Polypropylene, 1600V, 0.033uF | Wima | SNFPT02330S9D2JS00 vs FKP4T023306B00JH |
SNFPT023306BB8JSSD | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, | Wima | SNFPT02330S9D2JS00 vs SNFPT023306BB8JSSD |
SNFPT02330S9FSJS00 | Film Capacitor, Polypropylene, 1600V, 0.033uF | Wima | SNFPT02330S9D2JS00 vs SNFPT02330S9FSJS00 |