Part Details for FKP4T023306B00JX by Wima
Overview of FKP4T023306B00JX by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Automotive
Part Details for FKP4T023306B00JX
FKP4T023306B00JX CAD Models
FKP4T023306B00JX Part Data Attributes
|
FKP4T023306B00JX
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP4T023306B00JX
Wima
CAP,POLYPROPYLENE,33NF,1.6KVDC,5% -TOL,5% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
Length | 31.5 mm | |
Manufacturer Series | FKP4 | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Series | FKP4 | |
Terminal Pitch | 27.5 mm | |
Width | 11 mm |
Alternate Parts for FKP4T023306B00JX
This table gives cross-reference parts and alternative options found for FKP4T023306B00JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP4T023306B00JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPT02330S9D2JS00 | Film Capacitor, Polypropylene, 1600V, 0.033uF | Wima | FKP4T023306B00JX vs SNFPT02330S9D2JS00 |
FKP4T023306B00JJ | Film Capacitor, Polypropylene, 1600V, 0.033uF | Wima | FKP4T023306B00JX vs FKP4T023306B00JJ |
SNFPT023306BFSJS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, | Wima | FKP4T023306B00JX vs SNFPT023306BFSJS00 |
FKP4T023306B00JY | Film Capacitor, Polypropylene, 1600V, 0.033uF | Wima | FKP4T023306B00JX vs FKP4T023306B00JY |
SNFPT023306BD2JS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, | Wima | FKP4T023306B00JX vs SNFPT023306BD2JS00 |
FKP4T023306B00JB | Film Capacitor, Polypropylene, 1600V, 0.033uF | Wima | FKP4T023306B00JX vs FKP4T023306B00JB |
SNFPT023306BB8JS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, | Wima | FKP4T023306B00JX vs SNFPT023306BB8JS00 |
FKP4T023306B00JH | Film Capacitor, Polypropylene, 1600V, 0.033uF | Wima | FKP4T023306B00JX vs FKP4T023306B00JH |
SNFPT023306BB8JSSD | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, | Wima | FKP4T023306B00JX vs SNFPT023306BB8JSSD |
SNFPT02330S9FSJS00 | Film Capacitor, Polypropylene, 1600V, 0.033uF | Wima | FKP4T023306B00JX vs SNFPT02330S9FSJS00 |