There are no models available for this part yet.
Overview of SNC5402W by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
CAD Models for SNC5402W by Rochester Electronics LLC
Part Data Attributes for SNC5402W by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Logic IC Type
|
NOR GATE
|
Alternate Parts for SNC5402W
This table gives cross-reference parts and alternative options found for SNC5402W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNC5402W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ5402W | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CFP -55 to 125 | Texas Instruments | SNC5402W vs SNJ5402W |
M38510/00401BAX | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | SNC5402W vs M38510/00401BAX |
M38510/00401BBA | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | QP Semiconductor | SNC5402W vs M38510/00401BBA |
JM38510/00401BDC | IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDFP14, Gate | NXP Semiconductors | SNC5402W vs JM38510/00401BDC |
JM38510/00401BDA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CFP -55 to 125 | Texas Instruments | SNC5402W vs JM38510/00401BDA |
M38510/00401BAX | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | QP Semiconductor | SNC5402W vs M38510/00401BAX |
M38510/00401BDX | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, | Teledyne e2v | SNC5402W vs M38510/00401BDX |
M38510/00401BBX | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | SNC5402W vs M38510/00401BBX |
SN5402W-00 | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDFP14 | Texas Instruments | SNC5402W vs SN5402W-00 |
SNJ5402W-10 | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDFP14 | Texas Instruments | SNC5402W vs SNJ5402W-10 |