SNC5402W vs M38510/00401BDX feature comparison

SNC5402W Rochester Electronics LLC

Buy Now Datasheet

M38510/00401BDX Teledyne e2v

Buy Now
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TELEDYNE E2V (UK) LTD
Package Description , DFP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Logic IC Type NOR GATE NOR GATE
Base Number Matches 1 1
ECCN Code EAR99
Family TTL/H/L
JESD-30 Code R-GDFP-F14
Length 9.21 mm
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DFP
Package Shape RECTANGULAR
Package Style FLATPACK
Peak Reflow Temperature (Cel) NOT APPLICABLE
Propagation Delay (tpd) 22 ns
Qualification Status Not Qualified
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 6.285 mm

Compare SNC5402W with alternatives

Compare M38510/00401BDX with alternatives