Part Details for SNA-276-TR1 by RF Micro Devices Inc
Overview of SNA-276-TR1 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNA-276-TR1
SNA-276-TR1 CAD Models
SNA-276-TR1 Part Data Attributes:
|
SNA-276-TR1
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SNA-276-TR1
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 6500MHz Max, GAAS, HERMETIC SEALED, CERAMIC, SURFACE MOUNT PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIRENZA MICRODEVICES INC | |
Package Description | SL,4LEAD,.073CIRC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 6500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SL,4LEAD,.073CIRC | |
Power Supplies | 4 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |
Alternate Parts for SNA-276-TR1
This table gives cross-reference parts and alternative options found for SNA-276-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNA-276-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNA-176-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 10000MHz Max, GAAS, HERMETIC SEALED, CERAMIC, SURFACE MOUNT PACKAGE-4 | RF Micro Devices Inc | SNA-276-TR1 vs SNA-176-TR2 |
SNA-276-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 6500MHz Max, GAAS, HERMETIC SEALED, CERAMIC, SURFACE MOUNT PACKAGE-4 | RF Micro Devices Inc | SNA-276-TR1 vs SNA-276-TR2 |
SNA-176-TR3 | Wide Band Low Power Amplifier, 0MHz Min, 10000MHz Max, GAAS, HERMETIC SEALED, CERAMIC, SURFACE MOUNT PACKAGE-4 | RF Micro Devices Inc | SNA-276-TR1 vs SNA-176-TR3 |
SNA-176-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 10000MHz Max, GAAS, HERMETIC SEALED, CERAMIC, SURFACE MOUNT PACKAGE-4 | RF Micro Devices Inc | SNA-276-TR1 vs SNA-176-TR1 |
SNA-176 | Wide Band Low Power Amplifier, 0MHz Min, 10000MHz Max, | Sirenza Microdevices | SNA-276-TR1 vs SNA-176 |
SNA-176 | Wide Band Low Power Amplifier, 0MHz Min, 10000MHz Max, | RF Micro Devices Inc | SNA-276-TR1 vs SNA-176 |
SNA-276-TR3 | Wide Band Low Power Amplifier, 0MHz Min, 6500MHz Max, GAAS, HERMETIC SEALED, CERAMIC, SURFACE MOUNT PACKAGE-4 | RF Micro Devices Inc | SNA-276-TR1 vs SNA-276-TR3 |