Part Details for SNA-176 by RF Micro Devices Inc
Overview of SNA-176 by RF Micro Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for SNA-176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 0 MHz - 10000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 320 |
|
$4.7850 / $8.7000 | Buy Now |
Part Details for SNA-176
SNA-176 CAD Models
SNA-176 Part Data Attributes:
|
SNA-176
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SNA-176
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 10000MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIRENZA MICRODEVICES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |
Alternate Parts for SNA-176
This table gives cross-reference parts and alternative options found for SNA-176. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNA-176, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNA-176-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 10000MHz Max, GAAS, HERMETIC SEALED, CERAMIC, SURFACE MOUNT PACKAGE-4 | RF Micro Devices Inc | SNA-176 vs SNA-176-TR2 |
SNA-176-TR3 | Wide Band Low Power Amplifier, 0MHz Min, 10000MHz Max, GAAS, HERMETIC SEALED, CERAMIC, SURFACE MOUNT PACKAGE-4 | RF Micro Devices Inc | SNA-176 vs SNA-176-TR3 |
SNA-176 | Wide Band Low Power Amplifier, 0MHz Min, 10000MHz Max, | Sirenza Microdevices | SNA-176 vs SNA-176 |
SNA-176-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 10000MHz Max, GAAS, HERMETIC SEALED, CERAMIC, SURFACE MOUNT PACKAGE-4 | RF Micro Devices Inc | SNA-176 vs SNA-176-TR1 |