-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250-Mbps quad LVDS receiver with flow-through pinout 16-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75LVDT390PWR-ND
|
DigiKey | IC RECEIVER 0/4 16TSSOP Min Qty: 169 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9406 In Stock |
|
$1.7800 | Buy Now |
DISTI #
SN75LVDT390PWR-ND
|
DigiKey | IC RECEIVER 0/4 16TSSOP Min Qty: 169 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5927 / $1.6549 | Buy Now |
DISTI #
595-SN75LVDT390PWR
|
Mouser Electronics | LVDS Interface IC QUAD LVDS RECEIVER RoHS: Compliant | 0 |
|
$1.5900 / $1.6500 | Order Now |
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Plastic, TSSOP | 1323 |
|
$2.7480 / $5.4960 | Buy Now |
|
Rochester Electronics | SN75LVDT390 250-Mbps quad LVDS receiver with flow-through pinout RoHS: Compliant Status: Active Min Qty: 1 | 9406 |
|
$1.5300 / $1.8000 | Buy Now |
|
Ameya Holding Limited | IC DIFF RCVR DUAL HS 16-TSSOP | 14080 |
|
RFQ | |
|
Chip1Cloud | IC DIFF RCVR DUAL HS 16-TSSOP | 1600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75LVDT390PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LVDT390PWR
Texas Instruments
250-Mbps quad LVDS receiver with flow-through pinout 16-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN75LVDT390PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LVDT390PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75LVDT390PW | 250-Mbps quad LVDS receiver with flow-through pinout 16-TSSOP 0 to 70 | Texas Instruments | SN75LVDT390PWR vs SN75LVDT390PW |