-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250-Mbps 16-channel LVDS receiver with flow-through pinout 64-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75LVDT386DGGR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN75LVDT386DGGR | Texas Instruments | 250-Mbps 16-channel LVDS receiver with flow-through pinout 64-TSSOP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75LVDT386DGGR-ND
|
DigiKey | IC TRANSCEIVER 0/16 64TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11758 In Stock |
|
$6.7300 | Buy Now |
DISTI #
296-2370-1-ND
|
DigiKey | IC TRANSCEIVER 0/16 64TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2518 / $10.5100 | Buy Now |
DISTI #
595-SN75LVDT386DGGR
|
Mouser Electronics | LVDS Interface IC 16-Channel LVDS Rece iver A 595-SN75LVDT386DGG RoHS: Compliant | 0 |
|
$6.1500 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$5.1520 / $10.3040 | Buy Now |
|
Quest Components | 11 |
|
$6.9000 / $13.8000 | Buy Now | |
|
Rochester Electronics | SN75LVDT386 250-Mbps 16-channel LVDS receiver with flow-through pinout RoHS: Compliant Status: Active Min Qty: 1 | 11758 |
|
$5.5000 / $6.4700 | Buy Now |
|
Ameya Holding Limited | IC DIFF LINE RECEIVER 64-TSSOP | 21049 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75LVDT386DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LVDT386DGGR
Texas Instruments
250-Mbps 16-channel LVDS receiver with flow-through pinout 64-TSSOP 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e4 | |
Length | 17 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 16 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP64,.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4 ns | |
Receiver Number of Bits | 16 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN75LVDT386DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LVDT386DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75LVDT386DGGRG4 | Texas Instruments | Check for Price | 16 LINE RECEIVER, PDSO64, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-64 | SN75LVDT386DGGR vs SN75LVDT386DGGRG4 |
SN65LVDT386DGGG4 | Texas Instruments | Check for Price | 16-channel receiver 64-TSSOP -40 to 85 | SN75LVDT386DGGR vs SN65LVDT386DGGG4 |
SN65LVDT386DGGR | Texas Instruments | $6.4377 | 16-channel receiver 64-TSSOP -40 to 85 | SN75LVDT386DGGR vs SN65LVDT386DGGR |
SN75LVDT386DGG | Texas Instruments | $6.9038 | 250-Mbps 16-channel LVDS receiver with flow-through pinout 64-TSSOP 0 to 70 | SN75LVDT386DGGR vs SN75LVDT386DGG |
SN75LVDT386DGGG4 | Texas Instruments | Check for Price | 250-Mbps 16-channel LVDS receiver with flow-through pinout 64-TSSOP 0 to 70 | SN75LVDT386DGGR vs SN75LVDT386DGGG4 |
PI90LVT386A | Pericom Semiconductor Corporation | Check for Price | Line Receiver, 16 Func, 16 Rcvr, CMOS, PDSO64, TSSOP-64 | SN75LVDT386DGGR vs PI90LVT386A |