-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FlatLink™ Receiver 48-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75LVDS86ADGGG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LVDS86ADGGG4
Texas Instruments
FlatLink™ Receiver 48-TSSOP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | DIFFERENTIAL | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 7 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN75LVDS86ADGGG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LVDS86ADGGG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75LVDS86ADGGRG4 | Texas Instruments | Check for Price | FlatLink™ Receiver 48-TSSOP | SN75LVDS86ADGGG4 vs SN75LVDS86ADGGRG4 |
SN75LVDS86ADGGR | Texas Instruments | Check for Price | FlatLink™ Receiver 48-TSSOP | SN75LVDS86ADGGG4 vs SN75LVDS86ADGGR |
SN75LVDS86ADGG | Texas Instruments | Check for Price | FlatLink™ Receiver 48-TSSOP 0 to 70 | SN75LVDS86ADGGG4 vs SN75LVDS86ADGG |
SN65LVDS86ADGGRQ1 | Texas Instruments | Check for Price | LINE RECEIVER, PDSO48, 0.50 MM PITCH, PLASTIC, TSSOP-48 | SN75LVDS86ADGGG4 vs SN65LVDS86ADGGRQ1 |
SN65LVDS86AQDGGR | Texas Instruments | Check for Price | Flatlink Receiver 48-TSSOP -40 to 125 | SN75LVDS86ADGGG4 vs SN65LVDS86AQDGGR |
SN75LVDS86DGGR | Texas Instruments | Check for Price | FlatLink(TM) Receiver 48-TSSOP | SN75LVDS86ADGGG4 vs SN75LVDS86DGGR |
SN65LVDS86AQDGGRQ1 | Texas Instruments | Check for Price | Automotive catalog FlatLink receiver 48-TSSOP -40 to 125 | SN75LVDS86ADGGG4 vs SN65LVDS86AQDGGRQ1 |