-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-channel LVDS receiver 64-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75LVDS386DGG-ND
|
DigiKey | IC RECEIVER 0/16 64TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27275 In Stock |
|
$6.8600 | Buy Now |
DISTI #
296-9975-5-ND
|
DigiKey | IC RECEIVER 0/16 64TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4 In Stock |
|
$6.6668 / $11.8300 | Buy Now |
DISTI #
595-SN75LVDS386DGG
|
Mouser Electronics | LVDS Interface IC 16-Channel LVDS Receiver RoHS: Compliant | 9 |
|
$5.8800 / $8.1500 | Buy Now |
|
Bristol Electronics | 92 |
|
RFQ | ||
|
Rochester Electronics | SN75LVDS386 16-Channel LVDS Receiver RoHS: Compliant Status: Active Min Qty: 1 | 1031 |
|
$5.8900 / $6.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75LVDS386DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LVDS386DGG
Texas Instruments
16-channel LVDS receiver 64-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e4 | |
Length | 17 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 16 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP64,.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4 ns | |
Receiver Number of Bits | 16 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN75LVDS386DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LVDS386DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS386DGGG4 | 16-channel LVDS receiver 64-TSSOP -40 to 85 | Texas Instruments | SN75LVDS386DGG vs SN65LVDS386DGGG4 |
SN65LVDS386DGGRG4 | 16-Channel LVDS Receiver 64-TSSOP -40 to 85 | Texas Instruments | SN75LVDS386DGG vs SN65LVDS386DGGRG4 |
SN75LVDS386DGGR | 16-channel LVDS receiver 64-TSSOP 0 to 70 | Texas Instruments | SN75LVDS386DGG vs SN75LVDS386DGGR |
SN75LVDS386DGGRG4 | 16 LINE RECEIVER, PDSO64, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-64 | Texas Instruments | SN75LVDS386DGG vs SN75LVDS386DGGRG4 |
SN65LVDS386DGG | 16-channel LVDS receiver 64-TSSOP -40 to 85 | Texas Instruments | SN75LVDS386DGG vs SN65LVDS386DGG |