Datasheets
SN75LP196DBRG4 by: Texas Instruments

TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20

Part Details for SN75LP196DBRG4 by Texas Instruments

Overview of SN75LP196DBRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SN75LP196DBRG4

SN75LP196DBRG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN75LP196DBRG4 Part Data Attributes

SN75LP196DBRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN75LP196DBRG4 Texas Instruments TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SSOP
Package Description SSOP, SSOP20,.3
Pin Count 20
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO REQUIRES -9 TO -15 SUPPLY
Differential Output NO
Driver Number of Bits 5
High Level Input Current-Max 0.000001 A
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDSO-G20
Length 7.2 mm
Number of Functions 3
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Low Current-Max 0.002 A
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP20,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Receive Delay-Max 900 ns
Receiver Number of Bits 3
Seated Height-Max 2 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Supply Voltage1-Max 15 V
Supply Voltage1-Min 9 V
Supply Voltage1-Nom 12 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transmit Delay-Max 1600 ns
Width 5.3 mm

Alternate Parts for SN75LP196DBRG4

This table gives cross-reference parts and alternative options found for SN75LP196DBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LP196DBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN75LP1185DBRE4 Low-Power Multiple RS-232 Drivers and Receivers 20-SSOP 0 to 70 Texas Instruments SN75LP196DBRG4 vs SN75LP1185DBRE4
SN75LP196DBRE4 TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN75LP196DBRG4 vs SN75LP196DBRE4
SN75LP196DB TRIPLE LINE TRANSCEIVER, PDSO20, SSOP-20 Texas Instruments SN75LP196DBRG4 vs SN75LP196DB
SN75LP1185DBLE TRIPLE LINE TRANSCEIVER, PDSO20, SSO-20 Texas Instruments SN75LP196DBRG4 vs SN75LP1185DBLE
SN75LP1185DB TRIPLE LINE TRANSCEIVER, PDSO20 Texas Instruments SN75LP196DBRG4 vs SN75LP1185DB
Part Number Description Manufacturer Compare
SN75LP196DB TRIPLE LINE TRANSCEIVER, PDSO20, SSOP-20 Texas Instruments SN75LP196DBRG4 vs SN75LP196DB
SN75LP196DBRE4 TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN75LP196DBRG4 vs SN75LP196DBRE4
SN75LP1185DBRE4 Low-Power Multiple RS-232 Drivers and Receivers 20-SSOP 0 to 70 Texas Instruments SN75LP196DBRG4 vs SN75LP1185DBRE4
SN75LP1185DBLE TRIPLE LINE TRANSCEIVER, PDSO20, SSO-20 Texas Instruments SN75LP196DBRG4 vs SN75LP1185DBLE
SN75LP1185DB TRIPLE LINE TRANSCEIVER, PDSO20 Texas Instruments SN75LP196DBRG4 vs SN75LP1185DB

SN75LP196DBRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75LP196DBRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75LP196DBRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75LP196DBRG4 would you like to use for your alert(s)?
  • Please alert me when SN75LP196DBRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75LP196DBRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75LP196DBRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75LP196DBRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75LP196DBRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75LP196DBRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: