Datasheets
SN75LBC241DWG4 by: Texas Instruments

Low-Power LinBiCMOS Multiple Drivers And Receivers 28-SOIC 0 to 70

Part Details for SN75LBC241DWG4 by Texas Instruments

Overview of SN75LBC241DWG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SN75LBC241DWG4

SN75LBC241DWG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN75LBC241DWG4 Part Data Attributes

SN75LBC241DWG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN75LBC241DWG4 Texas Instruments Low-Power LinBiCMOS Multiple Drivers And Receivers 28-SOIC 0 to 70
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP28,.4
Pin Count 28
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
Differential Output NO
Driver Number of Bits 4
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDSO-G28
JESD-609 Code e4
Length 17.9 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Characteristics 3-STATE
Output Low Current-Max 0.0032 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 500 ns
Receiver Number of Bits 5
Seated Height-Max 2.65 mm
Supply Current-Max 8 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 500 ns
Width 7.5 mm

Alternate Parts for SN75LBC241DWG4

This table gives cross-reference parts and alternative options found for SN75LBC241DWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LBC241DWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN75LBC241DWR Low-Power LinBiCMOS Multiple Drivers And Receivers 28-SOIC 0 to 70 Texas Instruments SN75LBC241DWG4 vs SN75LBC241DWR
SN75LBC241DW Low-Power LinBiCMOS Multiple Drivers And Receivers 28-SOIC 0 to 70 Texas Instruments SN75LBC241DWG4 vs SN75LBC241DW
SN75LBC241DWE4 QUAD LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments SN75LBC241DWG4 vs SN75LBC241DWE4
Part Number Description Manufacturer Compare
ADM213EARU Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, MO-153AE, TSSOP-28 Rochester Electronics LLC SN75LBC241DWG4 vs ADM213EARU
HIN213EIB Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, PLASTIC, MS-013AE, SOIC-28 Rochester Electronics LLC SN75LBC241DWG4 vs HIN213EIB
HIN213ECA LINE TRANSCEIVER, PDSO24 Intersil Corporation SN75LBC241DWG4 vs HIN213ECA
SP211HBET/TR Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, PLASTIC, SOIC-28 Sipex Corporation SN75LBC241DWG4 vs SP211HBET/TR
MAX211ECAI-T Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 Maxim Integrated Products SN75LBC241DWG4 vs MAX211ECAI-T
HIN213ECAZ ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SSOP, /Tube Renesas Electronics Corporation SN75LBC241DWG4 vs HIN213ECAZ
HIN211CB QUAD LINE TRANSCEIVER, PDSO28, PLASTIC, MS-013AE, SOIC-28 Intersil Corporation SN75LBC241DWG4 vs HIN211CB
HIN211CB-T Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, PLASTIC, MS-013AE, SOIC-28 Rochester Electronics LLC SN75LBC241DWG4 vs HIN211CB-T
SN75LBC241DWRE4 QUAD LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments SN75LBC241DWG4 vs SN75LBC241DWRE4
HIN213EIB LINE TRANSCEIVER, PDSO28 Intersil Corporation SN75LBC241DWG4 vs HIN213EIB

SN75LBC241DWG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75LBC241DWG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75LBC241DWG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75LBC241DWG4 would you like to use for your alert(s)?
  • Please alert me when SN75LBC241DWG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75LBC241DWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75LBC241DWG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75LBC241DWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75LBC241DWG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75LBC241DWG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: