-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Differential Line Driver and Receiver Pairs 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_07361339
|
Arrow Electronics | Single Transmitter/Receiver RS-485 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2145 | Americas - 12 |
|
$2.0870 / $2.7990 | Buy Now |
|
Rochester Electronics | SN75LBC179A Low-Power Differential Line Driver and Receiver Pairs RoHS: Compliant Status: Obsolete Min Qty: 1 | 30 |
|
$1.8400 / $2.1700 | Buy Now |
DISTI #
C1S746201327231
|
Chip1Stop | Drivers, Receivers, and Transceivers RoHS: Compliant pbFree: Yes Container: Tube | 1 |
|
$1.8100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 33 |
|
$2.2500 / $3.4600 | Buy Now |
|
New Advantage Corporation | IC TRANSCEIVER FULL 1/1 8SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 243 |
|
$5.1000 / $5.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75LBC179AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LBC179AD
Texas Instruments
Low-Power Differential Line Driver and Receiver Pairs 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; ISO 8482 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.1 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 12 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75LBC179AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LBC179AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65LBC179ADR | Texas Instruments | $1.5235 | Low-Power Differential Line Driver And Receiver Pairs 8-SOIC -40 to 85 | SN75LBC179AD vs SN65LBC179ADR |
SN75LBC179D | Texas Instruments | $1.4575 | Low-Power Differential Line Driver And Receiver Pair 8-SOIC 0 to 70 | SN75LBC179AD vs SN75LBC179D |
SN75LBC179DR | Texas Instruments | $1.0672 | Low-Power Differential Line Driver And Receiver Pair 8-SOIC 0 to 70 | SN75LBC179AD vs SN75LBC179DR |
SN65LBC179ADG4 | Texas Instruments | Check for Price | Low-Power Differential Line Driver And Receiver Pairs 8-SOIC -40 to 85 | SN75LBC179AD vs SN65LBC179ADG4 |
MAX3467ESA+T | Analog Devices Inc | Check for Price | +5V, Fail-Safe, 40Mbps, PROFIBUS RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | SN75LBC179AD vs MAX3467ESA+T |
SN75LBC179DRG4 | Texas Instruments | Check for Price | Low-Power Differential Line Driver And Receiver Pair 8-SOIC 0 to 70 | SN75LBC179AD vs SN75LBC179DRG4 |