-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Low-Power Differential Line Driver 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 315 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75LBC174DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LBC174DWR
Texas Instruments
Quadruple Low-Power Differential Line Driver 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-485 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.000059999999999999995 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 20 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN75LBC174DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LBC174DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75LBC172A16DW | Quad RS-485 Differential Line Drivers 16-SOIC 0 to 70 | Texas Instruments | SN75LBC174DWR vs SN75LBC172A16DW |
SN75ALS194D | Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | SN75LBC174DWR vs SN75ALS194D |
MC3486D | DUAL LINE RECEIVER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | SN75LBC174DWR vs MC3486D |
MC3487D | DUAL LINE DRIVER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | SN75LBC174DWR vs MC3487D |
5962-7802301M2A | Quadruple Differential Line Driver 20-LCCC -55 to 125 | Texas Instruments | SN75LBC174DWR vs 5962-7802301M2A |
SN65LBC174N | Quadruple Low-Power Differential Line Driver 16-PDIP -40 to 85 | Texas Instruments | SN75LBC174DWR vs SN65LBC174N |
AM26LS31CD-00 | QUAD LINE DRIVER, PDSO16 | Texas Instruments | SN75LBC174DWR vs AM26LS31CD-00 |
DS90C032WG-QML | QUAD LINE RECEIVER, CDSO16, CERAMIC, SOIC-16 | Texas Instruments | SN75LBC174DWR vs DS90C032WG-QML |
AM26LS31CNSRG4 | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16, GREEN, PLASTIC, SOP-16 | Rochester Electronics LLC | SN75LBC174DWR vs AM26LS31CNSRG4 |
AM26C31MFKB | Quadruple Differential Line Driver 20-LCCC -55 to 125 | Texas Instruments | SN75LBC174DWR vs AM26C31MFKB |