-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple RS-485 Differential Line Drivers 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN75LBC174ADWR
|
Mouser Electronics | RS-485 Interface IC Quad RS-485 Diff Line Driver RoHS: Compliant | 0 |
|
$4.1700 | Order Now |
DISTI #
86025215
|
Verical | Quad Transmitter RS-422/RS-485 20-Pin SOIC T/R RoHS: Compliant Min Qty: 67 Package Multiple: 1 Date Code: 1101 | Americas - 9600 |
|
$4.8875 / $5.6375 | Buy Now |
DISTI #
86047225
|
Verical | Quad Transmitter RS-422/RS-485 20-Pin SOIC T/R RoHS: Compliant Min Qty: 67 Package Multiple: 1 | Americas - 2351 |
|
$4.8875 / $5.6375 | Buy Now |
|
Rochester Electronics | SN75LBC174A Quadruple RS-485 Differential Line Drivers RoHS: Compliant Status: Active Min Qty: 1 | 11951 |
|
$3.9100 / $4.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75LBC174ADWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LBC174ADWR
Texas Instruments
Quadruple RS-485 Differential Line Drivers 20-SOIC 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1 V | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 11 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN75LBC174ADWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LBC174ADWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC75174BDWR2 | Motorola Mobility LLC | Check for Price | QUAD LINE DRIVER, PDSO20, PLASTIC, SO-20 | SN75LBC174ADWR vs MC75174BDWR2 |
SN65LBC174ADWRG4 | Texas Instruments | Check for Price | Quadruple RS-485 Differential Line Drivers 20-SOIC -40 to 85 | SN75LBC174ADWR vs SN65LBC174ADWRG4 |
SN75LBC174ADWRG4 | Texas Instruments | Check for Price | Quadruple RS-485 Differential Line Drivers 20-SOIC 0 to 70 | SN75LBC174ADWR vs SN75LBC174ADWRG4 |
SN75LBC174ADW | Texas Instruments | $3.6682 | Quadruple RS-485 Differential Line Drivers 20-SOIC 0 to 70 | SN75LBC174ADWR vs SN75LBC174ADW |
SN65LBC174ADWR | Texas Instruments | $3.3747 | Quadruple RS-485 Differential Line Drivers 20-SOIC -40 to 85 | SN75LBC174ADWR vs SN65LBC174ADWR |
SN65LBC174ADWG4 | Texas Instruments | Check for Price | Quadruple RS-485 Differential Line Drivers 20-SOIC -40 to 85 | SN75LBC174ADWR vs SN65LBC174ADWG4 |