Drivers And Interfaces
SN75HVD08DR
Texas Instruments
Description: 3.3/5-V RS-485 Transceiver 8-SOIC 0 to 70

Overview of SN75HVD08DR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN75HVD08DR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH4979
Newark Ic, Transceiver, 5.5V, Smd, Device Type:Rs485 Transceiver, Ic Interface Type:Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Pins:8Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75HVD08DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $5.9200
  • 10 $5.6600
  • 25 $5.3800
  • 50 $5.1400
  • 100 $4.9200
  • 250 $4.7600
  • 500 $4.6500
  • 1,000 $4.5700
$4.5700 / $5.9200 Buy Now
DISTI # 296-SN75HVD08DRCT-ND
DigiKey IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 92
In Stock
  • 1 $5.7200
  • 10 $4.2260
  • 25 $3.8512
  • 2,500 $2.8317
$2.8317 / $5.7200 Buy Now
DISTI # V72:2272_07361243
Arrow Electronics Single Transmitter/Receiver RS-485 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2235 Container: Cut Strips Americas - 7
  • 1 $2.6340
$2.6340 Buy Now
Quest Components LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, BICMOS, PDSO8 200
  • 1 $5.8725
  • 18 $3.9150
  • 65 $3.6214
$3.6214 / $5.8725 Buy Now
Rochester Electronics SN75HVD08 3.3/5-V RS-485 Transceiver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 1
  • 1 $3.0700
  • 25 $3.0100
  • 100 $2.8900
  • 500 $2.7700
  • 1,000 $2.6100
$2.6100 / $3.0700 Buy Now
DISTI # C1S746203378655
Chip1Stop Drivers, Receivers, and Transceivers RoHS: Compliant pbFree: Yes Container: Cut Tape 685
  • 1 $2.1800
$2.1800 Buy Now
DISTI # C1S746201417871
Chip1Stop Single Transmitter/Receiver RS-485 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes 7
  • 1 $3.4000
$3.4000 Buy Now
Win Source Electronics IC RS485 TXRX 3/5V 8-SOIC 19885
  • 13 $4.0630
  • 30 $3.3340
  • 47 $3.2300
  • 64 $3.1250
  • 83 $3.0210
  • 111 $2.7090
$2.7090 / $4.0630 Buy Now

CAD Models for SN75HVD08DR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN75HVD08DR by Texas Instruments

SN75HVD08DR
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.0001 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-485-A; TIA-485-A; ISO 8482E
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
1.5 V
Output Characteristics
3-STATE
Output Low Current-Max
0.0001 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
70 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
16 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
40 ns
Width
3.9 mm
Want to compare parts?
  1. SN75HVD08DR
    Texas Instruments
    3.3/5-V RS-485 Transceiver 8-SOIC 0 to 70
    VS

Alternate Parts for SN75HVD08DR

This table gives cross-reference parts and alternative options found for SN75HVD08DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75HVD08DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65HVD08D 3.3/5-V RS-485 Transceiver 8-SOIC -40 to 85 Texas Instruments SN75HVD08DR vs SN65HVD08D
SN65HVD08DRG4 3.3/5-V RS-485 Transceiver 8-SOIC -40 to 85 Texas Instruments SN75HVD08DR vs SN65HVD08DRG4
SN75HVD08DRG4 3.3/5-V RS-485 Transceiver 8-SOIC 0 to 70 Texas Instruments SN75HVD08DR vs SN75HVD08DRG4
SN65HVD08DG4 3.3/5-V RS-485 Transceiver 8-SOIC -40 to 85 Texas Instruments SN75HVD08DR vs SN65HVD08DG4
SN75HVD08DG4 3.3/5-V RS-485 Transceiver 8-SOIC 0 to 70 Texas Instruments SN75HVD08DR vs SN75HVD08DG4
SN75HVD08D 3.3/5-V RS-485 Transceiver 8-SOIC 0 to 70 Texas Instruments SN75HVD08DR vs SN75HVD08D
SN65HVD08DR 3.3/5-V RS-485 Transceiver 8-SOIC -40 to 85 Texas Instruments SN75HVD08DR vs SN65HVD08DR
Part Number Description Manufacturer Compare
SN65HVD08D 3.3/5-V RS-485 Transceiver 8-SOIC -40 to 85 Texas Instruments SN75HVD08DR vs SN65HVD08D
SN65HVD08DG4 3.3/5-V RS-485 Transceiver 8-SOIC -40 to 85 Texas Instruments SN75HVD08DR vs SN65HVD08DG4
SN65HVD08DRG4 3.3/5-V RS-485 Transceiver 8-SOIC -40 to 85 Texas Instruments SN75HVD08DR vs SN65HVD08DRG4
SN75HVD08DG4 3.3/5-V RS-485 Transceiver 8-SOIC 0 to 70 Texas Instruments SN75HVD08DR vs SN75HVD08DG4
SN65HVD08DR 3.3/5-V RS-485 Transceiver 8-SOIC -40 to 85 Texas Instruments SN75HVD08DR vs SN65HVD08DR
SN75HVD08DRG4 3.3/5-V RS-485 Transceiver 8-SOIC 0 to 70 Texas Instruments SN75HVD08DR vs SN75HVD08DRG4
SN75HVD08D 3.3/5-V RS-485 Transceiver 8-SOIC 0 to 70 Texas Instruments SN75HVD08DR vs SN75HVD08D
SN65HVD08P 3.3/5-V RS-485 Transceiver 8-PDIP -40 to 85 Texas Instruments SN75HVD08DR vs SN65HVD08P

Related Parts for SN75HVD08DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75HVD08DR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75HVD08DR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75HVD08DR would you like to use for your alert(s)?
  • Please alert me when SN75HVD08DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75HVD08DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75HVD08DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75HVD08DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75HVD08DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75HVD08DR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: