-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DisplayPort 1-to-2 mux with Integrated TMDS Translator supports Display Port Spec 1.1a 56-QFN 0 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN75DP122ARTQT | Texas Instruments | DisplayPort 1:2 Switch with Integrated TMDS Translator 56-QFN 0 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75DP122ARTQT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 56QFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$3.0200 | Buy Now |
DISTI #
296-SN75DP122ARTQTCT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 56QFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
98 In Stock |
|
$2.8987 / $5.6800 | Buy Now |
DISTI #
595-SN75DP122ARTQT
|
Mouser Electronics | Display Interface IC DisplayPort 1:2 Sw RoHS: Compliant | 0 |
|
$2.8600 / $5.6300 | Order Now |
|
Rochester Electronics | SN75DP122A DisplayPort 1:2 Switch with Integrated TMDS Translator RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$2.5900 / $3.0500 | Buy Now |
|
Win Source Electronics | IC DISPLAY/PORT 1:2 SWITCH 56QFN | 4386 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75DP122ARTQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75DP122ARTQT
Texas Instruments
DisplayPort 1-to-2 mux with Integrated TMDS Translator supports Display Port Spec 1.1a 56-QFN 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO NEED 5V SUPPLY VOLTAGE | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |