-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 48-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN75C23243DGGR
|
Mouser Electronics | RS-232 Interface IC 3-5.5V RS232 RoHS: Compliant | 0 |
|
$2.6600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75C23243DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C23243DGGR
Texas Instruments
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 48-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATE WITH SUPPLY VOLTAGE OF 5V | |
Differential Output | YES | |
Driver Number of Bits | 6 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 10 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN75C23243DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C23243DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRSF23243CDGGG4 | HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | SN75C23243DGGR vs TRSF23243CDGGG4 |
SN75C23243DGGE4 | HEX LINE TRANSCEIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | SN75C23243DGGR vs SN75C23243DGGE4 |
SN75C23243CDGGR | 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 48-TSSOP | Texas Instruments | SN75C23243DGGR vs SN75C23243CDGGR |
TRSF23243CDGGR | 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 48-TSSOP 0 to 70 | Texas Instruments | SN75C23243DGGR vs TRSF23243CDGGR |
SN65C23243DGGRG4 | 3-V to 5.5-V Dual RS-232 Port 48-TSSOP -40 to 85 | Texas Instruments | SN75C23243DGGR vs SN65C23243DGGRG4 |
TRSF23243IDGGRG4 | IC HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, TSSOP-48, Line Driver or Receiver | Texas Instruments | SN75C23243DGGR vs TRSF23243IDGGRG4 |
SN65C23243DGG | HEX LINE TRANSCEIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | SN75C23243DGGR vs SN65C23243DGG |
SN65C23243DGGR | 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 48-TSSOP -40 to 85 | Texas Instruments | SN75C23243DGGR vs SN65C23243DGGR |
SN65C23243DGGRE4 | 3-V to 5.5-V Dual RS-232 Port 48-TSSOP -40 to 85 | Texas Instruments | SN75C23243DGGR vs SN65C23243DGGRE4 |