Part Details for SN75C198DR by Texas Instruments
Results Overview of SN75C198DR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75C198DR Information
SN75C198DR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN75C198DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86022718
|
Verical | Quad Transmitter RS-232 14-Pin SOIC T/R RoHS: Compliant Min Qty: 181 Package Multiple: 1 Date Code: 1001 | Americas - 5000 |
|
$1.8750 / $2.0750 | Buy Now |
DISTI #
86049536
|
Verical | Quad Transmitter RS-232 14-Pin SOIC T/R RoHS: Compliant Min Qty: 181 Package Multiple: 1 Date Code: 0001 | Americas - 1980 |
|
$1.8750 / $2.0750 | Buy Now |
|
Rochester Electronics | Line Driver, 4 Func, 4 Driver, BIMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6980 |
|
$1.5000 / $1.7700 | Buy Now |
|
ComSIT USA | QUADRUPLE LOW-POWER LINE DRIVER Line Driver, 4 Func, 4 Driver, BIMOS, PDSO14 RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |
Part Details for SN75C198DR
SN75C198DR CAD Models
SN75C198DR Part Data Attributes
|
SN75C198DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C198DR
Texas Instruments
Quadruple Low-Power Line Drivers 14-SOIC 0 to 70
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 SINGLE INPUT DRIVERS | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 8 V | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3500 ns | |
Width | 3.9 mm |
Alternate Parts for SN75C198DR
This table gives cross-reference parts and alternative options found for SN75C198DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C198DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75C198DE4 | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | SN75C198DR vs SN75C198DE4 |
SN75C198DRG4 | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | SN75C198DR vs SN75C198DRG4 |