-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Low-Power Line Receiver 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75C189ADRG4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75C189ADRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C189ADRG4
Texas Instruments
Quadruple Low-Power Line Receiver 14-SOIC 0 to 70
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESPONSE CONTROL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 6 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75C189ADRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C189ADRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75C189DG4 | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | SN75C189ADRG4 vs SN75C189DG4 |
SN75C189D | Texas Instruments | Check for Price | Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 | SN75C189ADRG4 vs SN75C189D |
SN75189D-00 | Texas Instruments | Check for Price | LINE RECEIVER, PDSO14 | SN75C189ADRG4 vs SN75189D-00 |
SN75189DE4 | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | SN75C189ADRG4 vs SN75189DE4 |
SN75C189DRG4 | Texas Instruments | Check for Price | Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 | SN75C189ADRG4 vs SN75C189DRG4 |
SN75189ADG4 | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | SN75C189ADRG4 vs SN75189ADG4 |
SN65C189D | Rochester Electronics LLC | Check for Price | LINE RECEIVER, PDSO14 | SN75C189ADRG4 vs SN65C189D |
SN75C189AD | Texas Instruments | Check for Price | Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 | SN75C189ADRG4 vs SN75C189AD |
SN75C189D-00 | Texas Instruments | Check for Price | LINE RECEIVER, PDSO14 | SN75C189ADRG4 vs SN75C189D-00 |