-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Low-Power Line Driver 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN75C188NSR | Texas Instruments | Quadruple Low-Power Line Driver 14-SO 0 to 70 | |
SN75C188N | Texas Instruments | Quadruple Low-Power Line Driver 14-PDIP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7697
|
Newark | Line Driver Quad Rs232, 75C188, Dip, Device Type:Line, Ic Interface Type:Rs232, No. Of Drivers:4Drivers, Supply Voltage Min:4.5V, Supply Voltage Max:15V, Driver Case Style:Dip, No. Of Pins:14Pins, Operating Temperature Min:0°C, Rohs Compliant: Yes |Texas Instruments SN75C188N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
296-1754-5-ND
|
DigiKey | IC TRANSCEIVER 4/0 14PDIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2772 In Stock |
|
$0.5841 / $1.2100 | Buy Now |
DISTI #
595-SN75C188N
|
Mouser Electronics | RS-232 Interface IC Quad Low Pwr RoHS: Compliant | 1479 |
|
$0.5060 / $0.7200 | Buy Now |
DISTI #
V99:2348_07361100
|
Arrow Electronics | Quad Transmitter RS-232 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1941 | Americas - 250 |
|
$0.1056 / $0.3678 | Buy Now |
|
Bristol Electronics | 3198 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 2024 |
|
$0.4753 / $1.8281 | Buy Now |
|
Bristol Electronics | 248 |
|
RFQ | ||
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Plastic, DIP | 1828 |
|
$0.1747 / $0.6720 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Plastic, DIP | 1300 |
|
$0.6752 / $1.9290 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Plastic, DIP | 1108 |
|
$0.4823 / $1.1574 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75C188N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C188N
Texas Instruments
Quadruple Low-Power Line Driver 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 1 SINGLE INPUT DRIVER | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 8 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3500 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN75C188N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C188N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14C88BP | LINE DRIVER, PDIP14, PLASTIC, DIP-14 | onsemi | SN75C188N vs MC14C88BP |