Part Details for SN75C188DBRE4 by Texas Instruments
Overview of SN75C188DBRE4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SN75C188DBRE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75C188DBRE4-ND
|
DigiKey | IC QUAD LINE DRVR LP 14-SSOP Min Qty: 683 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.4400 | Buy Now |
|
Rochester Electronics | Line Driver, 4 Func, 4 Driver, BIMOS, ANSI EIA/TIA-232-E and ITU Recommendation V.28, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.3771 / $0.4436 | Buy Now |
Part Details for SN75C188DBRE4
SN75C188DBRE4 CAD Models
SN75C188DBRE4 Part Data Attributes
|
SN75C188DBRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C188DBRE4
Texas Instruments
QUAD LINE DRIVER, PDSO14, GREEN, PLASTIC, SSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 SINGLE INPUT DRIVER | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3500 ns | |
Width | 5.3 mm |
Alternate Parts for SN75C188DBRE4
This table gives cross-reference parts and alternative options found for SN75C188DBRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C188DBRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75C188DB | QUAD LINE DRIVER, PDSO14 | Texas Instruments | SN75C188DBRE4 vs SN75C188DB |
SN75C188DBLE | Quadruple Low-Power Line Driver 14-SSOP 0 to 70 | Texas Instruments | SN75C188DBRE4 vs SN75C188DBLE |
SN75C188DBRG4 | QUAD LINE DRIVER, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | SN75C188DBRE4 vs SN75C188DBRG4 |
SN75C188DBR | Quadruple Low-Power Line Driver 14-SSOP 0 to 70 | Texas Instruments | SN75C188DBRE4 vs SN75C188DBR |