-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Low-Power Line Driver 14-SSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75C188DBR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN75C188DBR
|
Mouser Electronics | RS-232 Interface IC Quad Low Pwr RoHS: Compliant | 1993 |
|
$0.5530 / $2.1000 | Buy Now |
DISTI #
86287153
|
Verical | Quad Transmitter RS-232 14-Pin SSOP T/R RoHS: Compliant Min Qty: 622 Package Multiple: 1 | Americas - 6661 |
|
$0.5696 / $0.6031 | Buy Now |
DISTI #
86285522
|
Verical | Quad Transmitter RS-232 14-Pin SSOP T/R RoHS: Compliant Min Qty: 622 Package Multiple: 1 Date Code: 9901 | Americas - 4500 |
|
$0.5696 / $0.6031 | Buy Now |
DISTI #
86293112
|
Verical | Quad Transmitter RS-232 14-Pin SSOP T/R RoHS: Compliant Min Qty: 622 Package Multiple: 1 Date Code: 9801 | Americas - 2000 |
|
$0.5696 / $0.6031 | Buy Now |
|
Rochester Electronics | SN75C188 Quadruple Low-Power Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 13161 |
|
$0.4557 / $0.5361 | Buy Now |
|
Vyrian | Interface ICs | 8321 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75C188DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C188DBR
Texas Instruments
Quadruple Low-Power Line Driver 14-SSOP 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 1 SINGLE INPUT DRIVER | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3500 ns | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN75C188DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C188DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75C188DBRE4 | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDSO14, GREEN, PLASTIC, SSOP-14 | SN75C188DBR vs SN75C188DBRE4 |
SN75C188DB | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDSO14 | SN75C188DBR vs SN75C188DB |