-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Multiple Drivers And Receivers 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 475 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 3-Driver, 5-Receiver, 20 Pin, Plastic, SOP | 646 |
|
$0.6821 / $1.3643 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 5-Receiver, 20 Pin, Plastic, SOP | 16 |
|
$0.9730 / $1.9460 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 5-Receiver, 20 Pin, Plastic, SOP | 2400 |
|
$1.2159 / $3.2424 | Buy Now |
|
Rochester Electronics | SN75C185 Low-Power Multiple Drivers And Receivers RoHS: Compliant Status: Active Min Qty: 1 | 4659 |
|
$0.7276 / $0.8560 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1004 |
|
RFQ | |
|
Chip1Cloud | LOW-POWER MULTIPLE DRIVERS AND RECEIVERS | IC LP MULTIPLE DRV/RCV 20-SOIC | 11100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75C185DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C185DW
Texas Instruments
Low-Power Multiple Drivers And Receivers 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES -12V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 8 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3500 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN75C185DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C185DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD65232DWR | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC -40 to 85 | Texas Instruments | SN75C185DW vs GD65232DWR |
SN75185DW | Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70 | Texas Instruments | SN75C185DW vs SN75185DW |
SN75185DWG4 | Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70 | Texas Instruments | SN75C185DW vs SN75185DWG4 |
GD75232DWR | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC 0 to 70 | Texas Instruments | SN75C185DW vs GD75232DWR |
GD65232DWE4 | Multiple RS-232 Drivers and Receivers 20-SOIC -40 to 85 | Texas Instruments | SN75C185DW vs GD65232DWE4 |
GD75232DWRG4 | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC 0 to 70 | Texas Instruments | SN75C185DW vs GD75232DWRG4 |
GD75232DWRE4 | Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70 | Texas Instruments | SN75C185DW vs GD75232DWRE4 |
GD75232DW | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC 0 to 70 | Texas Instruments | SN75C185DW vs GD75232DW |
GD65232DWRE4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN75C185DW vs GD65232DWRE4 |
SN75185DWR | Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70 | Texas Instruments | SN75C185DW vs SN75185DWR |