-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Differential Drivers And Receivers 16-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53368-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SO Min Qty: 500 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8050 | Buy Now |
DISTI #
595-SN75C1168NS
|
Mouser Electronics | RS-422 Interface IC Dual Differential Drivers And Receivers 16-SO 0 to 70 RoHS: Compliant | 0 |
|
$2.2400 / $4.4700 | Order Now |
|
Win Source Electronics | DUAL DIFFERENTIAL DRIVERS AND RECEIVERS | INTERFACE TX/RX/TXRX MISC | 12430 |
|
$2.4500 / $3.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75C1168NS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C1168NS
Texas Instruments
Dual Differential Drivers And Receivers 16-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | INDIVIDUAL ACTIVE-HIGH ENABLES | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 27 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 12 ns | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN75C1168NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C1168NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75C1168NSLE | Dual Differential Drivers And Receivers 16-SO 0 to 70 | Texas Instruments | SN75C1168NS vs SN75C1168NSLE |
SN65C1168NSLE | DUAL LINE TRANSCEIVER, PDSO16 | Texas Instruments | SN75C1168NS vs SN65C1168NSLE |
SN65C1168NSLE-00 | LINE TRANSCEIVER, PDSO16 | Texas Instruments | SN75C1168NS vs SN65C1168NSLE-00 |
SN75C1168NSRE4 | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | SN75C1168NS vs SN75C1168NSRE4 |