-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Low-Power Drivers/Receivers 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75C1154DW-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 20SOIC Min Qty: 193 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
17693 In Stock |
|
$1.5600 | Buy Now |
DISTI #
296-6958-5-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 20SOIC Min Qty: 193 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8124 | Buy Now |
DISTI #
595-SN75C1154DW
|
Mouser Electronics | RS-232 Interface IC Quad RS232 Transcvr RoHS: Compliant | 108 |
|
$1.3900 / $2.8900 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Bristol Electronics | 454 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | QUAD LINE TRANSCEIVER, PDSO20 | 435 |
|
$1.2060 / $3.0150 | Buy Now |
|
Quest Components | QUAD LINE TRANSCEIVER, PDSO20 | 240 |
|
$0.8000 / $2.0000 | Buy Now |
|
Quest Components | QUAD LINE TRANSCEIVER, PDSO20 | 8 |
|
$2.8140 / $3.7520 | Buy Now |
|
Quest Components | QUAD LINE TRANSCEIVER, PDSO20 | 363 |
|
$1.8593 / $3.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75C1154DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C1154DW
Texas Instruments
Quadruple Low-Power Drivers/Receivers 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 8 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 3500 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN75C1154DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C1154DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75C1154DWG4 | Quadruple Low-Power Drivers/Receivers 20-SOIC 0 to 70 | Texas Instruments | SN75C1154DW vs SN75C1154DWG4 |
SN75C1154DWR | Quadruple Low-Power Drivers/Receivers 20-SOIC 0 to 70 | Texas Instruments | SN75C1154DW vs SN75C1154DWR |
SN75C1154DWR | QUAD LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN75C1154DW vs SN75C1154DWR |
SN75C1154DW | QUAD LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN75C1154DW vs SN75C1154DW |
SN75C1154DWRG4 | QUAD LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN75C1154DW vs SN75C1154DWRG4 |
SN75C1154DWE4 | QUAD LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN75C1154DW vs SN75C1154DWE4 |