There are no models available for this part yet.
Overview of SN75ALS195J by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Price & Stock for SN75ALS195J by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Ceramic, DIP | 37 |
|
$9.6570 / $11.7450 | Buy Now | ||
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Ceramic, DIP | 14 |
|
$10.0000 / $15.0000 | Buy Now |
CAD Models for SN75ALS195J by Texas Instruments
Part Data Attributes for SN75ALS195J by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP16,.3
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
V.10; V.11; EIA-422-B; EIA-423-A
|
JESD-30 Code
|
R-GDIP-T16
|
Length
|
19.56 mm
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Output Low Current-Max
|
0.016 A
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
22 ns
|
Receiver Number of Bits
|
2
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
35 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for SN75ALS195J
This table gives cross-reference parts and alternative options found for SN75ALS195J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS195J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26F32MEF-QML | QUAD LINE RECEIVER, CQCC20, LCC-20 | Texas Instruments | SN75ALS195J vs DS26F32MEF-QML |
AM26LS32DC | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN75ALS195J vs AM26LS32DC |
5962-9164001MFA | CMOS Quad Differential Line Receivers 16-CFP -55 to 125 | Texas Instruments | SN75ALS195J vs 5962-9164001MFA |
DS96F174MMD8 | IC QUAD LINE DRIVER, UUC, DIE, Line Driver or Receiver | Texas Instruments | SN75ALS195J vs DS96F174MMD8 |
MAX3043EWE | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SO-16 | Maxim Integrated Products | SN75ALS195J vs MAX3043EWE |
LTC488CN#TRPBF | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16 | Analog Devices Inc | SN75ALS195J vs LTC488CN#TRPBF |
SN75174J-00 | LINE DRIVER, CDIP16 | Texas Instruments | SN75ALS195J vs SN75174J-00 |
AM26LS32BJC | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PQCC20, PLASTIC, LCC-20 | AMD | SN75ALS195J vs AM26LS32BJC |
HD26C31FP-E | QUAD LINE DRIVER, PDSO16, FP-16DA | Renesas Electronics Corporation | SN75ALS195J vs HD26C31FP-E |
MAX9126ESE+ | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | SN75ALS195J vs MAX9126ESE+ |
Related Parts for SN75ALS195J
-
SPC564B70L8B8E0YMicrocontrollers
-
SN75ALS197DLine Driver or Receivers
-
SP813LCPPower Management Circuits
-
SP8K5Power Field-Effect Transistors
-
RTL8019ASNetwork Interfaces
-
LFXP3C-3TN100IField Programmable Gate Arrays
-
SN74F241DWRBus Driver/Transceivers
-
SN74LVC2G07DCKGates
-
PCF8584PParallel IO Ports