Part Details for SN75ALS193J by Texas Instruments
Overview of SN75ALS193J by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN75ALS193J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Ceramic, DIP | 608 |
|
$0.9760 / $2.3660 | Buy Now |
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Ceramic, DIP | 91 |
|
$1.2450 / $2.0750 | Buy Now |
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Ceramic, DIP | 14 |
|
$12.0000 / $16.0000 | Buy Now |
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Ceramic, DIP | 12 |
|
$0.5320 / $0.6650 | Buy Now |
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Ceramic, DIP | 8 |
|
$2.5000 / $4.0000 | Buy Now |
Part Details for SN75ALS193J
SN75ALS193J CAD Models
SN75ALS193J Part Data Attributes
|
SN75ALS193J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75ALS193J
Texas Instruments
Quadruple Differential Line Receiver 16-CDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | V.10; V.11; EIA-422-B; EIA-423-A | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.016 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 22 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN75ALS193J
This table gives cross-reference parts and alternative options found for SN75ALS193J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS193J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26F32MJRQMLV | IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | SN75ALS193J vs DS26F32MJRQMLV |
5962-7802005MEA | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN75ALS193J vs 5962-7802005MEA |
DS26F32MJ/883 | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | National Semiconductor Corporation | SN75ALS193J vs DS26F32MJ/883 |
DS26F32CJ | LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN75ALS193J vs DS26F32CJ |
DS26F32MJ | LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN75ALS193J vs DS26F32MJ |
SN75ALS193N | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | SN75ALS193J vs SN75ALS193N |
5962R7802005VEA | IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | SN75ALS193J vs 5962R7802005VEA |
SN75ALS193NE4 | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | SN75ALS193J vs SN75ALS193NE4 |
5962R7802005QEA | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN75ALS193J vs 5962R7802005QEA |
DS26F32MJ | Line Receiver, 1 Func, 4 Rcvr, BIPolar, CDIP16 | National Semiconductor Corporation | SN75ALS193J vs DS26F32MJ |