-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Differential Bus Transceiver 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75ALS171ADW-ND
|
DigiKey | IC TRANSCEIVER HALF 3/5 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1627 In Stock |
|
$8.1600 | Buy Now |
DISTI #
296-9937-5-ND
|
DigiKey | IC TRANSCEIVER HALF 3/5 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
79 In Stock |
|
$9.7124 / $13.8400 | Buy Now |
DISTI #
595-SN75ALS171ADW
|
Mouser Electronics | RS-485 Interface IC Triple Diff Bus Transceiver RoHS: Compliant | 56 |
|
$8.6500 / $12.8100 | Buy Now |
|
Rochester Electronics | SN75ALS171A Triple Differential Bus Transceiver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1627 |
|
$7.0100 / $8.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75ALS171ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75ALS171ADW
Texas Instruments
Triple Differential Bus Transceiver 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | COMMON I/O; ADDITIONAL COMMON ENABLE INPUT | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-485; V.11 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 16 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 11 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN75ALS171ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS171ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75LBC171DWRG4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN75ALS171ADW vs SN75LBC171DWRG4 |
SN75ALS171DWRE4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN75ALS171ADW vs SN75ALS171DWRE4 |
SN75ALS171DW | Triple differential bus transceiver 20-SOIC 0 to 70 | Texas Instruments | SN75ALS171ADW vs SN75ALS171DW |
SN75ALS171ADWR | Triple Differential Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | SN75ALS171ADW vs SN75ALS171ADWR |
SN75ALS171ADWE4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN75ALS171ADW vs SN75ALS171ADWE4 |
SN65LBC171DW | Triple differential transceivers 20-SOIC -40 to 85 | Texas Instruments | SN75ALS171ADW vs SN65LBC171DW |
SN75ALS1711DW-00 | LINE TRANSCEIVER, PDSO20 | Texas Instruments | SN75ALS171ADW vs SN75ALS1711DW-00 |
SN75ALS171DWRG4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN75ALS171ADW vs SN75ALS171DWRG4 |
SN75ALS171ADWRE4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN75ALS171ADW vs SN75ALS171ADWRE4 |
SN75LBC171DWG4 | Triple Differential Transceivers 20-SOIC 0 to 70 | Texas Instruments | SN75ALS171ADW vs SN75LBC171DWG4 |