Part Details for SN75ALS1711DW by Texas Instruments
Overview of SN75ALS1711DW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Part Details for SN75ALS1711DW
SN75ALS1711DW CAD Models
SN75ALS1711DW Part Data Attributes
|
SN75ALS1711DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75ALS1711DW
Texas Instruments
LINE TRANSCEIVER, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRISTATABLE RECEIVERS; 3 RECEIVERS ACTIVE UNDER SHUTDOWN; ADDITIONAL COMMON ENABLE INPUT | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | X3.131; EIA-485; SCSI | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.06 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 37 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 72 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 22 ns | |
Width | 7.5 mm |
Alternate Parts for SN75ALS1711DW
This table gives cross-reference parts and alternative options found for SN75ALS1711DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS1711DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75LBC171DWRG4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN75ALS1711DW vs SN75LBC171DWRG4 |
SN75ALS171DWRE4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN75ALS1711DW vs SN75ALS171DWRE4 |
SN75ALS171DW | Triple differential bus transceiver 20-SOIC 0 to 70 | Texas Instruments | SN75ALS1711DW vs SN75ALS171DW |
SN75ALS171ADWR | Triple Differential Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | SN75ALS1711DW vs SN75ALS171ADWR |
SN75ALS171ADWE4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN75ALS1711DW vs SN75ALS171ADWE4 |
SN75ALS171ADW | Triple Differential Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | SN75ALS1711DW vs SN75ALS171ADW |
SN65LBC171DW | Triple differential transceivers 20-SOIC -40 to 85 | Texas Instruments | SN75ALS1711DW vs SN65LBC171DW |
SN75ALS1711DW-00 | LINE TRANSCEIVER, PDSO20 | Texas Instruments | SN75ALS1711DW vs SN75ALS1711DW-00 |
SN75ALS171DWRG4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN75ALS1711DW vs SN75ALS171DWRG4 |
SN75ALS171ADWRE4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN75ALS1711DW vs SN75ALS171ADWRE4 |