-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple differential bus transceiver 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75ALS170ADWR-ND
|
DigiKey | IC TRANSCEIVER HALF 3/5 20SOIC Min Qty: 56 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$5.3700 | Buy Now |
DISTI #
SN75ALS170ADWR-ND
|
DigiKey | IC TRANSCEIVER HALF 3/5 20SOIC Min Qty: 56 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8765 | Buy Now |
DISTI #
595-SN75ALS170ADWR
|
Mouser Electronics | SCSI Interface IC Triple Diff Bus Transceiver RoHS: Compliant | 0 |
|
$4.8600 | Order Now |
|
Rochester Electronics | SN75ALS170A Triple Differential Bus Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$4.6000 / $5.4200 | Buy Now |
|
Ameya Holding Limited | IC TRPL DIFF BUS TXRX 20-SOIC | 3500 |
|
RFQ | |
|
Chip1Cloud | IC TRPL DIFF BUS TXRX 20-SOIC | 32000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75ALS170ADWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75ALS170ADWR
Texas Instruments
Triple differential bus transceiver 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | COMMON I/O | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-485; V.11 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 16.5 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 10.5 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN75ALS170ADWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS170ADWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LBC170DW | Triple Differential Transceivers 20-SOIC -40 to 85 | Texas Instruments | SN75ALS170ADWR vs SN65LBC170DW |
SN75ALS170DWR | Triple differential bus transceiver 20-SOIC 0 to 70 | Texas Instruments | SN75ALS170ADWR vs SN75ALS170DWR |
SN75ALS170ADW | Triple differential bus transceiver 20-SOIC 0 to 70 | Texas Instruments | SN75ALS170ADWR vs SN75ALS170ADW |
SN75ALS170DW | Triple differential bus transceiver 20-SOIC 0 to 70 | Texas Instruments | SN75ALS170ADWR vs SN75ALS170DW |