Part Details for SN75ALS163DWRE4 by Texas Instruments
Results Overview of SN75ALS163DWRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75ALS163DWRE4 Information
SN75ALS163DWRE4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for SN75ALS163DWRE4
SN75ALS163DWRE4 CAD Models
SN75ALS163DWRE4 Part Data Attributes
|
SN75ALS163DWRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75ALS163DWRE4
Texas Instruments
OCTAL LINE TRANSCEIVER, PDSO20, PLASTIC, SOIC-20
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPEN-COLLECTOR DRIVER OUTPUT OPTION AVAILABLE | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 14 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 20 ns | |
Width | 7.5 mm |
Alternate Parts for SN75ALS163DWRE4
This table gives cross-reference parts and alternative options found for SN75ALS163DWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS163DWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75ALS163DWRG4 | Texas Instruments | Check for Price | OCTAL LINE TRANSCEIVER, PDSO20, PLASTIC, SOIC-20 | SN75ALS163DWRE4 vs SN75ALS163DWRG4 |
SN75ALS163DWR | Texas Instruments | Check for Price | OCTAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | SN75ALS163DWRE4 vs SN75ALS163DWR |
SN75ALS163DW | Rochester Electronics LLC | Check for Price | OCTAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | SN75ALS163DWRE4 vs SN75ALS163DW |
SN75ALS163DW-00 | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDSO20 | SN75ALS163DWRE4 vs SN75ALS163DW-00 |
SN75ALS163DWE4 | Texas Instruments | Check for Price | IC OCTAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20, Line Driver or Receiver | SN75ALS163DWRE4 vs SN75ALS163DWE4 |
SN75ALS163DW-00R | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDSO20 | SN75ALS163DWRE4 vs SN75ALS163DW-00R |
SN75ALS163DWR | Rochester Electronics LLC | Check for Price | OCTAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | SN75ALS163DWRE4 vs SN75ALS163DWR |
SN75ALS163DW | Texas Instruments | Check for Price | OCTAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | SN75ALS163DWRE4 vs SN75ALS163DW |