Part Details for SN75ALS163DW by Texas Instruments
Overview of SN75ALS163DW by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SN75ALS163DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, TTL, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 30 |
|
$4.7000 / $5.5300 | Buy Now |
|
Chip1Cloud | IC TRANSCEIVER HALF 8/8 20SOIC / OCTAL GENERAL-PURPOSE INTERFACE BUS TRANSCEIVER | 29000 |
|
RFQ |
Part Details for SN75ALS163DW
SN75ALS163DW CAD Models
SN75ALS163DW Part Data Attributes
|
SN75ALS163DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75ALS163DW
Texas Instruments
OCTAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPEN-COLLECTOR DRIVER OUTPUT OPTION AVAILABLE | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 14 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 20 ns | |
Width | 7.5 mm |
Alternate Parts for SN75ALS163DW
This table gives cross-reference parts and alternative options found for SN75ALS163DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS163DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75ALS163DWG4 | OCTAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN75ALS163DW vs SN75ALS163DWG4 |
SN75ALS163DW-00R | LINE TRANSCEIVER, PDSO20 | Texas Instruments | SN75ALS163DW vs SN75ALS163DW-00R |
SN75ALS163DWRE4 | OCTAL LINE TRANSCEIVER, PDSO20, PLASTIC, SOIC-20 | Texas Instruments | SN75ALS163DW vs SN75ALS163DWRE4 |
SN75ALS163DWE4 | IC OCTAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20, Line Driver or Receiver | Texas Instruments | SN75ALS163DW vs SN75ALS163DWE4 |
SN75ALS163DW-00 | LINE TRANSCEIVER, PDSO20 | Texas Instruments | SN75ALS163DW vs SN75ALS163DW-00 |