-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9633
|
Newark | Ic, Transceiver, 5V, Smd, Logic Device Type:Bidirectional, Logic Family/Base Number:-, Logic Case Style:Soic, No. Of Pins:24Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Ic Family:-, Logic Ic Base Number:-, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75ALS162DW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.7700 / $8.5100 | Buy Now |
DISTI #
296-9934-5-ND
|
DigiKey | IC TRANSCEIVER HALF 8/8 24SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2 In Stock |
|
$8.1100 | Buy Now |
DISTI #
595-SN75ALS162DW
|
Mouser Electronics | Bus Transceivers Octal Bus RoHS: Compliant | 4693 |
|
$4.6000 / $8.1000 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Rochester Electronics | SN75ALS162 Octal General-Purpose Interface Bus Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$4.1800 / $4.9200 | Buy Now |
|
Ameya Holding Limited | SN75ALS162DW 线路收发器, IEEE-488接口, 8-TX 8-RX 8-TRX, 5 V, 24针 SOIC封装 | 14010 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75ALS162DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75ALS162DW
Texas Instruments
Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE-488 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.048 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 20 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN75ALS162DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS162DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75ALS162DWG4 | Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70 | Texas Instruments | SN75ALS162DW vs SN75ALS162DWG4 |
SN75ALS162DWRE4 | OCTAL LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | SN75ALS162DW vs SN75ALS162DWRE4 |
SN75ALS162DWRG4 | Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70 | Texas Instruments | SN75ALS162DW vs SN75ALS162DWRG4 |
SN75ALS162DWE4 | Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70 | Texas Instruments | SN75ALS162DW vs SN75ALS162DWE4 |
SN75ALS162DWR | Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70 | Texas Instruments | SN75ALS162DW vs SN75ALS162DWR |