Part Details for SN75ALS161DWE4 by Texas Instruments
Overview of SN75ALS161DWE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN75ALS161DWE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN75ALS161 Octal General-Purpose Interface Bus Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 92 |
|
$4.7900 / $5.6400 | Buy Now |
Part Details for SN75ALS161DWE4
SN75ALS161DWE4 CAD Models
SN75ALS161DWE4 Part Data Attributes
|
SN75ALS161DWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75ALS161DWE4
Texas Instruments
Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE-488 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2.7 V | |
Output Low Current-Max | 0.048 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 14 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 20 ns | |
Width | 7.5 mm |
Alternate Parts for SN75ALS161DWE4
This table gives cross-reference parts and alternative options found for SN75ALS161DWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS161DWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75ALS161DWRG4 | Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | SN75ALS161DWE4 vs SN75ALS161DWRG4 |
SN75ALS161DWRE4 | Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | SN75ALS161DWE4 vs SN75ALS161DWRE4 |
SN75ALS161DW | Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | SN75ALS161DWE4 vs SN75ALS161DW |
SN75ALS161DWG4 | Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | SN75ALS161DWE4 vs SN75ALS161DWG4 |
SN75ALS161DWE4 | OCTAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN75ALS161DWE4 vs SN75ALS161DWE4 |
SN75ALS161DW | OCTAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN75ALS161DWE4 vs SN75ALS161DW |
SN75ALS161DWR | Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | SN75ALS161DWE4 vs SN75ALS161DWR |