-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trapezoidal-Waveform Interface Bus Transceiver 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75ALS057DWR-ND
|
DigiKey | IC TRANSCEIVER 4/4 20SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1844 In Stock |
|
$4.6200 | Buy Now |
DISTI #
296-12932-1-ND
|
DigiKey | IC TRANSCEIVER 4/4 20SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1937 / $7.6800 | Buy Now |
DISTI #
595-SN75ALS057DWR
|
Mouser Electronics | Bus Transceivers Quad Bus Interface RoHS: Compliant | 0 |
|
$4.1900 | Order Now |
|
Bristol Electronics | 93 |
|
RFQ | ||
|
Quest Components | LINE TRANSCEIVER, 4 FUNC, 4 DRIVER, 4 RCVR, BIPOLAR, PDSO20 | 810 |
|
$3.2670 / $8.9100 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 4 FUNC, 4 DRIVER, 4 RCVR, BIPOLAR, PDSO20 | 524 |
|
$4.4550 / $8.9100 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 4 FUNC, 4 DRIVER, 4 RCVR, BIPOLAR, PDSO20 | 50 |
|
$5.4945 / $8.9100 | Buy Now |
|
Rochester Electronics | SN75ALS057 Trapezoidal-Waveform Interface Bus Transceiver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1844 |
|
$3.9600 / $4.6600 | Buy Now |
|
Ameya Holding Limited | IC 4-CH INTERFACE TXCVR 20-SOIC | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75ALS057DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75ALS057DWR
Texas Instruments
Trapezoidal-Waveform Interface Bus Transceiver 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 896 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 18 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 19 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN75ALS057DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS057DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75ALS057DWG4 | QUAD LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN75ALS057DWR vs SN75ALS057DWG4 |
SN75ALS057DW | Trapezoidal-Waveform Interface Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | SN75ALS057DWR vs SN75ALS057DW |
SN75ALS057DW-00R | LINE TRANSCEIVER, PDSO20 | Texas Instruments | SN75ALS057DWR vs SN75ALS057DW-00R |
SN75ALS057DWE4 | QUAD LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN75ALS057DWR vs SN75ALS057DWE4 |
SN75ALS057DWRE4 | Trapezoidal-Waveform Interface Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | SN75ALS057DWR vs SN75ALS057DWRE4 |