-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trapezoidal-Waveform Interface Bus Transceiver 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75ALS056DWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN75ALS056 Trapezoidal-Waveform Interface Bus Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 6002 |
|
$3.6900 / $4.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75ALS056DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75ALS056DWR
Texas Instruments
Trapezoidal-Waveform Interface Bus Transceiver 20-SOIC 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 896 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 18 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 19 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN75ALS056DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS056DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75ALS056DWG4 | Texas Instruments | Check for Price | OCTAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | SN75ALS056DWR vs SN75ALS056DWG4 |
SN75ALS056DWRE4 | Texas Instruments | Check for Price | OCTAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | SN75ALS056DWR vs SN75ALS056DWRE4 |
SN75ALS056DW | Texas Instruments | Check for Price | Trapezoidal-Waveform Interface Bus Transceiver 20-SOIC 0 to 70 | SN75ALS056DWR vs SN75ALS056DW |
DS3896MX | Rochester Electronics LLC | Check for Price | OCTAL LINE TRANSCEIVER, PDSO20, 0.300 INCH, SOP-20 | SN75ALS056DWR vs DS3896MX |
DS3896M | Rochester Electronics LLC | Check for Price | OCTAL LINE TRANSCEIVER, PDSO20, 0.300 INCH, SOP-20 | SN75ALS056DWR vs DS3896M |
DS3896MX | National Semiconductor Corporation | Check for Price | IC OCTAL LINE TRANSCEIVER, PDSO20, 0.300 INCH, SOP-20, Line Driver or Receiver | SN75ALS056DWR vs DS3896MX |
DS3896MX | Texas Instruments | Check for Price | OCTAL LINE TRANSCEIVER, PDSO20, 0.300 INCH, SOP-20 | SN75ALS056DWR vs DS3896MX |
DS3896MX/NOPB | Texas Instruments | Check for Price | OCTAL LINE TRANSCEIVER, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | SN75ALS056DWR vs DS3896MX/NOPB |