-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-channel differential transceiver 56-TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75976A1DGG-ND
|
DigiKey | IC TRANSCEIVER HALF 9/9 56TSSOP Min Qty: 17 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7936 In Stock |
|
$17.9000 | Buy Now |
DISTI #
296-9925-5-ND
|
DigiKey | IC TRANSCEIVER HALF 9/9 56TSSOP Min Qty: 17 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.2701 | Buy Now |
DISTI #
595-SN75976A1DGG
|
Mouser Electronics | RS-485 Interface IC 9-Channel Diff Transceiver RoHS: Compliant | 0 |
|
$20.1300 / $24.1500 | Order Now |
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 9-Driver, 9-Receiver, 56 Pin, Plastic, TSSOP | 388 |
|
$17.8560 / $23.0400 | Buy Now |
|
Rochester Electronics | SN75976A 9-channel differential transceiver RoHS: Compliant Status: Active Min Qty: 1 | 7936 |
|
$15.3600 / $18.0700 | Buy Now |
|
Ameya Holding Limited | RS-485 Interface IC 9-Channel Diff Transceiver | 11240 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75976A1DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75976A1DGG
Texas Instruments
9-channel differential transceiver 56-TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | COMMON I/O; ADDITIONAL COMMON ENABLE INPUT | |
Differential Output | YES | |
Driver Number of Bits | 9 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | X3.129; X3.131; X3.277; EIA-485; SCSI-2; ISO 8482; IPI | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 9 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 16.5 ns | |
Receiver Number of Bits | 9 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 13.5 ns | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN75976A1DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75976A1DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75976A1DGGG4 | 9-Channel Differential Transceiver 56-TSSOP | Texas Instruments | SN75976A1DGG vs SN75976A1DGGG4 |