There are no models available for this part yet.
Overview of SN75451BPSRG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
CAD Models for SN75451BPSRG4 by Texas Instruments
Part Data Attributes for SN75451BPSRG4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Driver Number of Bits
|
2
|
Interface IC Type
|
AND GATE BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
6.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current Flow Direction
|
SINK
|
Output Current-Max
|
0.4 A
|
Output Peak Current Limit-Nom
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Turn-off Time
|
0.025 µs
|
Turn-on Time
|
0.025 µs
|
Width
|
5.3 mm
|
Alternate Parts for SN75451BPSRG4
This table gives cross-reference parts and alternative options found for SN75451BPSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75451BPSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75451BPS | 30-V Dual output driver with AND logic inputs 8-SO | Texas Instruments | SN75451BPSRG4 vs SN75451BPS |
SN75451BPSRE4 | 0.5A 2 CHANNEL, AND GATE BASED PRPHL DRVR, PDSO8, GREEN, PLASTIC, SOP-8 | Texas Instruments | SN75451BPSRG4 vs SN75451BPSRE4 |
SN75451BPSR | 30-V Dual output driver with AND logic inputs 8-SO 0 to 70 | Texas Instruments | SN75451BPSRG4 vs SN75451BPSR |