-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V Dual output driver with AND logic inputs 8-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-13316-1-ND
|
DigiKey | IC PERIPHERAL DRIVER 5.25V 8SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1859 In Stock |
|
$0.2718 / $0.7800 | Buy Now |
DISTI #
595-SN75451BPSR
|
Mouser Electronics | Buffers & Line Drivers Dual Peripheral RoHS: Compliant | 416 |
|
$0.2650 / $0.7300 | Buy Now |
DISTI #
V72:2272_07360855
|
Arrow Electronics | Pref DRVR Dual 4.75V to 5.25V 1050mW 8-Pin SOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2316 Container: Cut Strips | Americas - 1660 |
|
$0.2654 / $0.5120 | Buy Now |
DISTI #
69225256
|
Verical | Pref DRVR Dual 4.75V to 5.25V 1050mW 8-Pin SOP T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2316 | Americas - 1660 |
|
$0.2654 / $0.4599 | Buy Now |
|
Ameya Holding Limited | IC DUAL PERIPHERAL DRVR 8SO | 15431 |
|
RFQ | |
|
Chip1Cloud | IC DUAL PERIPHERAL DRVR 8SO | 2490 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75451BPSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75451BPSR
Texas Instruments
30-V Dual output driver with AND logic inputs 8-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 2 | |
Input Characteristics | GATED | |
Interface IC Type | AND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.4 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.025 µs | |
Turn-on Time | 0.025 µs | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN75451BPSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75451BPSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75451BPS | 30-V Dual output driver with AND logic inputs 8-SO | Texas Instruments | SN75451BPSR vs SN75451BPS |
SN75451BPSRE4 | 0.5A 2 CHANNEL, AND GATE BASED PRPHL DRVR, PDSO8, GREEN, PLASTIC, SOP-8 | Texas Instruments | SN75451BPSR vs SN75451BPSRE4 |