-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Half-H Drivers 16-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4993
|
Newark | Ic, Peripheral Driver, Half-H, 1A, Dip16, Supply Voltage Min:4.5V, Supply Voltage Max:36V, No. Of Outputs:4Outputs, Output Voltage:39V, Output Current:2A, Driver Case Style:Dip, Product Range:-, Msl:-, Svhc:No Svhc (15-Jan-2019), Rohs Compliant: Yes |TEXAS INSTRUMENTS SN754410NE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 224 |
|
$2.6800 / $3.6900 | Buy Now |
DISTI #
296-9911-5-ND
|
DigiKey | IC HALF-H DRIVER 5.5V 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1063 In Stock |
|
$1.2959 / $2.9400 | Buy Now |
DISTI #
595-SN754410NE
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Quad Half-Hs RoHS: Compliant | 94 |
|
$1.3300 / $2.9400 | Buy Now |
DISTI #
69200403
|
Verical | Full Bridge Motor Driver 16-Pin PDIP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2312 | Americas - 199 |
|
$1.2660 / $2.8900 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Motor Controller Circuit, 16 Pin, DIP | 2 |
|
$4.7000 / $5.6400 | Buy Now |
DISTI #
SN754410NE
|
TME | IC: driver, peripheral controller, DIP16, 2A, 39V, Ch: 4, 4.5÷36VDC Min Qty: 1 | 641 |
|
$1.9500 / $2.7300 | Buy Now |
|
Ameya Holding Limited | IC: driver, peripheral controller, DIP16, 2A, 39V, Channels: 4 | 3004 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN754410NE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN754410NE
Texas Instruments
Quadruple Half-H Drivers 16-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; THERMAL | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.177 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 1 A | |
Output Peak Current Limit-Nom | 2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 36 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 24 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.8 µs | |
Turn-on Time | 0.4 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN754410NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN754410NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN754410NEE4 | Quadruple Half-H Drivers 16-PDIP -40 to 85 | Texas Instruments | SN754410NE vs SN754410NEE4 |