-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Differential Line Receiver 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75182D-ND
|
DigiKey | IC RECEIVER 0/2 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
43572 In Stock |
|
$2.6300 | Buy Now |
DISTI #
296-39216-5-ND
|
DigiKey | IC RECEIVER 0/2 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
5 In Stock |
|
$4.8700 | Buy Now |
DISTI #
595-SN75182D
|
Mouser Electronics | Bus Receivers Dual Differential Line Receiver RoHS: Compliant | 156 |
|
$2.4400 / $4.8700 | Buy Now |
|
Quest Components | LINE RECEIVER, 2 FUNC, 2 RCVR, BIPOLAR, PDSO14 | 41 |
|
$2.5313 / $5.0625 | Buy Now |
|
Rochester Electronics | SN75182 Dual Differential Line Receiver RoHS: Compliant Status: Active Min Qty: 1 | 43572 |
|
$2.2600 / $2.6500 | Buy Now |
|
Ameya Holding Limited | SN75182D, 2路 线路接收器, 差分信号, 5 V电源, 14针 SOIC封装 | 6408 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75182D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75182D
Texas Instruments
Dual Differential Line Receiver 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BUILT-IN LINE TERMINATION; RESPONSE CONTROL | |
High Level Input Current-Max | 0.000005 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.016 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 45 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 28 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75182D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75182D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75182DRG4 | DUAL LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN75182D vs SN75182DRG4 |
SN75182DE4 | DUAL LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN75182D vs SN75182DE4 |
SN75182DRE4 | Dual Differential Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75182D vs SN75182DRE4 |
SN75182DG4 | Dual Differential Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75182D vs SN75182DG4 |