-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Driver And Receiver Pair 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4989
|
Newark | Rs422/Rs485 Transceiver, Soic-8, Device Type:Rs422/Rs485 Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Driver Case Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75179BDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7000 / $2.1800 | Buy Now |
DISTI #
2156-SN75179BDR-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
91913 In Stock |
|
$0.9500 | Buy Now |
DISTI #
296-14956-1-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34264 In Stock |
|
$0.7120 / $1.6800 | Buy Now |
DISTI #
595-SN75179BDR
|
Mouser Electronics | RS-422/RS-485 Interface IC Diff Driver And Receiver Pair RoHS: Compliant | 15969 |
|
$0.7270 / $1.6700 | Buy Now |
|
Bristol Electronics | 3434 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP | 2563 |
|
$0.9600 / $2.5600 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP | 440 |
|
$0.8460 / $2.1150 | Buy Now |
|
Rochester Electronics | SN75179B Differential Driver And Receiver Pair RoHS: Compliant Status: Active Min Qty: 1 | 91913 |
|
$0.8157 / $0.9596 | Buy Now |
DISTI #
SN75179BDR
|
TME | IC: interface, transceiver, half duplex,RS422,RS485, 10Mbps, SO8 Min Qty: 1 | 0 |
|
$1.0200 / $1.5400 | RFQ |
|
Ameya Holding Limited | IC: interface, bus transceiver, RS422,RS485,half duplex, 10Mbps | 83106 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75179BDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75179BDR
Texas Instruments
Differential Driver And Receiver Pair 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 40 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 22 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75179BDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75179BDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75179BD | Differential Driver And Receiver Pair 8-SOIC 0 to 70 | Texas Instruments | SN75179BDR vs SN75179BD |
SN75179BPSRE4 | Differential Driver And Receiver Pair 8-SO 0 to 70 | Texas Instruments | SN75179BDR vs SN75179BPSRE4 |
SN75179BDE4 | Differential Driver And Receiver Pair 8-SOIC 0 to 70 | Texas Instruments | SN75179BDR vs SN75179BDE4 |
SN75179BDG4 | LINE TRANSCEIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | SN75179BDR vs SN75179BDG4 |
SN75179BDRG4 | Differential Driver And Receiver Pair 8-SOIC 0 to 70 | Texas Instruments | SN75179BDR vs SN75179BDRG4 |
SN75179BDRE4 | LINE TRANSCEIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | SN75179BDR vs SN75179BDRE4 |
SN75179BD-00 | LINE TRANSCEIVER, PDSO8 | Texas Instruments | SN75179BDR vs SN75179BD-00 |
SN75179BPSRG4 | LINE TRANSCEIVER, PDSO8, GREEN, PLASTIC, SOP-8 | Texas Instruments | SN75179BDR vs SN75179BPSRG4 |
SN75179BPS | LINE TRANSCEIVER, PDSO8 | Texas Instruments | SN75179BDR vs SN75179BPS |
SN75179BPSR | Differential Driver And Receiver Pair 8-SO 0 to 70 | Texas Instruments | SN75179BDR vs SN75179BPSR |